396-064-559-812

Heilind Number:EDA396-064-559-812
Manufacturer:EDAC
Manufacturer Number:396-064-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-559-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component, designed for seamless board-to-board PCB connections, offers reliable performance with its 64 positions and 2 rows. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures longevity and stability in operation. The black color and right-angle mount orientation make it versatile for various applications. With a current rating of 3A and a pitch of .125 inches, it guarantees efficient power transmission. Operating within a wide temperature range of -40 to 105°C, it is suitable for demanding environments. Upgrade your electronic assemblies with this high-quality connector for optimal performance.