396-064-559-858

Heilind Number:EDA396-064-559-858
Manufacturer:EDAC
Manufacturer Number:396-064-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-559-858

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .125 inches, it offers secure and efficient board-to-board connections. Boasting 64 positions and a right-angle mount orientation, it ensures seamless integration into your electronic setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in need of high-quality connectivity solutions. Explore the possibilities with this essential component in your toolkit.