396-064-560-201

Heilind Number:EDA396-064-560-201
Manufacturer:EDAC
Manufacturer Number:396-064-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-560-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, boasting a stylish Black finish. Designed for optimum performance, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With two rows of 64 positions, it offers ample connectivity options, while its .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a reliable choice for your electronic projects. Upgrade your setup with this essential component for seamless board-to-board connections.