396-064-560-202

Heilind Number:EDA396-064-560-202
Manufacturer:EDAC
Manufacturer Number:396-064-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-560-202

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows and 64 positions, it offers ample connectivity options. The copper alloy contacts and .125-inch pitch guarantee optimal signal transfer. Its straight mount orientation and broad operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for enhanced performance.