396-064-560-212

Heilind Number:EDA396-064-560-212
Manufacturer:EDAC
Manufacturer Number:396-064-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-560-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek solution for seamless board-to-board PCB connections. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 64 positions, it offers ample space for secure contact. The copper alloy contacts and .125-inch pitch guarantee efficient power transfer, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse electronic setups. Elevate your connectivity game with this essential component.