396-064-560-258

Heilind Number:EDA396-064-560-258
Manufacturer:EDAC
Manufacturer Number:396-064-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-560-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and 64 contact positions, it offers ample room for secure connections. The copper alloy contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or consumer applications, this connector is built to perform in a wide temperature range from -40 to 105 °C. Trust in its straight mount orientation for easy installation and maintenance. Elevate your PCB connectivity with this essential component.