396-064-560-803

Heilind Number:EDA396-064-560-803
Manufacturer:EDAC
Manufacturer Number:396-064-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-560-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 64 positions, ensuring optimal versatility for your circuitry needs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting stability and efficient power transmission. With a black color and straight mount orientation, it seamlessly blends into your setup while offering a sleek, professional look. The.125 inch pitch and .2 inch row spacing provide precise and secure connections, meeting industry standards for quality and reliability. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments and applications. Elevate your board-to-board connectivity with this essential component.