396-064-560-804

Heilind Number:EDA396-064-560-804
Manufacturer:EDAC
Manufacturer Number:396-064-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-560-804

Detailed Description

Enhance connection reliability with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its dual-row design, with 64 positions and a pitch of .125 inches, provides ample connectivity options while maintaining signal integrity. The .2-inch row spacing allows for easy mating with compatible boards. Engineered for versatility, it offers straight mount orientation for flexible installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its superior performance for seamless board-to-board connections in your projects.