396-064-560-812

Heilind Number:EDA396-064-560-812
Manufacturer:EDAC
Manufacturer Number:396-064-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-064-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-064-560-812

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for optimal functionality, this black connector features 64 positions across two rows, ensuring seamless communication between your PCBs. With a pitch of .125 inches and row spacing of .2 inches, it offers precision in assembly. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. Each contact is made of Copper Alloy, providing reliable conductivity for your electronic devices. Whether you're a professional in the field or an enthusiast, this connector is a must-have for your projects.