396-066-520-201

Heilind Number:EDA396-066-520-201
Manufacturer:EDAC
Manufacturer Number:396-066-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in all applications. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The dual-row configuration with 66 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting, it's perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and stable PCB connections. Explore the possibilities with this essential component in our lineup of cutting-edge connectors.