396-066-520-207

Heilind Number:EDA396-066-520-207
Manufacturer:EDAC
Manufacturer Number:396-066-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-520-207

Detailed Description

Experience seamless connectivity with our Card Edge Connector, a must-have component for your electronic projects. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a maximum amperage of 3 A, it guarantees reliable power transmission. Its two rows of 66 positions, crafted with high-quality copper alloy, provide ample space for a secure connection. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether you need straight or right-angle mounting, this connector offers flexibility to suit your design requirements. Operable in a wide temperature range from -40 to 105 °C, it is ideal for various environmental conditions. Trust in our Card Edge Connector for efficient and dependable board-to-board connections in your electronic devices.