396-066-520-212

Heilind Number:EDA396-066-520-212
Manufacturer:EDAC
Manufacturer Number:396-066-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-520-212

Detailed Description

Enhance connectivity in your electronic projects with this durable Card Edge Connector. Designed for seamless board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 66 positions, it offers ample room for multiple connections. The contact material, crafted from Copper Alloy, guarantees efficient power transmission with a maximum amperage of 3 A. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and precise .125-inch pitch make for easy installation, while the .2-inch row spacing allows for optimal signal flow. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics toolkit.