396-066-520-803

Heilind Number:EDA396-066-520-803
Manufacturer:EDAC
Manufacturer Number:396-066-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-520-803

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features two rows of 66 positions, ensuring reliable data and power transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal conductivity. The black color adds a sleek touch to your PCB layout, while the straight mount orientation facilitates easy installation. With a pitch of .125 inches and row spacing of .2 inches, it offers efficient signal routing. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its 3A amperage and robust construction for uninterrupted performance. Explore the possibilities with this essential component in your connectivity arsenal.