396-066-520-804

Heilind Number:EDA396-066-520-804
Manufacturer:EDAC
Manufacturer Number:396-066-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-520-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, its UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. Featuring two rows with a total of 66 positions and a pitch of .125 inches, this connector offers seamless integration on your board. Its straight mount orientation and compact design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Elevate your connection game with this top-of-the-line Card Edge Connector.