396-066-521-203

Heilind Number:EDA396-066-521-203
Manufacturer:EDAC
Manufacturer Number:396-066-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-521-203

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration into PCB setups. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in various environments. With a dual-row configuration and 66 positions, it offers ample room for secure connections. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for a streamlined setup, making it a must-have in the world of connectors.