396-066-521-204

Heilind Number:EDA396-066-521-204
Manufacturer:EDAC
Manufacturer Number:396-066-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-521-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and style. With a double-row configuration and 66 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees reliable and efficient power transmission. Operating in a wide temperature range from -40 to 105 °C, it is ideal for various environments. Its .125-inch pitch and .2-inch row spacing allow for easy and secure connections on your board. Perfect for board-to-board applications, this connector is a must-have in your electronic projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.