396-066-521-208

Heilind Number:EDA396-066-521-208
Manufacturer:EDAC
Manufacturer Number:396-066-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-521-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, it features two rows and 66 positions for optimal data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable long-term use, even in challenging environments. With a contact material of Copper Alloy and a pitch of .125 inches, this connector guarantees efficient power transfer at a current rating of 3A. Its straight mount orientation and compact design make it easy to install and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connection capabilities with this essential component for any electronic setup.