396-066-521-212

Heilind Number:EDA396-066-521-212
Manufacturer:EDAC
Manufacturer Number:396-066-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and essential component for seamless data transfer. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, it provides a secure and stable connection, ideal for high-speed applications. The .125-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation allows for easy installation. Boasting 66 positions and an amperage rating of 3 A, it's perfect for accommodating multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial and commercial setups. Upgrade your connectivity setup with this essential component today.