396-066-521-258

Heilind Number:EDA396-066-521-258
Manufacturer:EDAC
Manufacturer Number:396-066-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-521-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of 66 copper alloy contacts, it delivers seamless data transfer with a pitch of .125 inches and row spacing of .2 inches. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for high-demand applications. Its straight mount orientation and 3A amperage capacity make it ideal for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.