396-066-521-804

Heilind Number:EDA396-066-521-804
Manufacturer:EDAC
Manufacturer Number:396-066-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-521-804

Detailed Description

Enhance your connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and robust performance. With a 3 A amperage capacity, it offers reliable power transmission for your electronic devices. Featuring two rows of high-quality Copper Alloy contacts, each with 66 positions spaced at .125 inches, it facilitates efficient signal transfer with minimal interference. Its straight mount orientation and .2-inch row spacing make installation a breeze, while an operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Trust in our Card Edge Connector to deliver exceptional connectivity solutions for your PCB projects.