396-066-522-201

Heilind Number:EDA396-066-522-201
Manufacturer:EDAC
Manufacturer Number:396-066-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-522-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for precision and performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and a total of 66 positions, this connector offers ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial settings. Upgrade your board-to-board connections with this essential component.