396-066-522-208

Heilind Number:EDA396-066-522-208
Manufacturer:EDAC
Manufacturer Number:396-066-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-522-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector, designed for seamless board-to-board PCB connections. With two rows and a total of 66 positions, it ensures efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee longevity and reliability, even in harsh operating conditions ranging from -40 to 105 °C. Featuring a sleek black finish, this connector is not only functional but also visually appealing. Its straight mount orientation and .125-inch pitch make it easy to install and use, perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.