396-066-522-212

Heilind Number:EDA396-066-522-212
Manufacturer:EDAC
Manufacturer Number:396-066-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-522-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures optimal performance in any setup. With an amperage rating of 3A, it offers robust power delivery, while the copper alloy contact material guarantees efficient conductivity. Featuring two rows and a total of 66 positions, it provides ample space for your connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range from -40 to 105°C ensure versatility in various environments. Upgrade your circuitry with this essential component.