396-066-522-802

Heilind Number:EDA396-066-522-802
Manufacturer:EDAC
Manufacturer Number:396-066-522-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-522-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and a total of 66 positions, this connector offers ample room for multiple connections. The .125-inch pitch and .2-inch row spacing provide seamless integration onto your PCB. Suitable for straight mounting orientation, it boasts a 3A amperage and an operating temperature range of -40 to 105°C, guaranteeing optimal performance even in demanding environments. Upgrade your connectivity solutions with this essential component.