396-066-522-803

Heilind Number:EDA396-066-522-803
Manufacturer:EDAC
Manufacturer Number:396-066-522-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-522-803

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row layout and a total of 66 positions, it offers ample room for secure connections. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Operating perfectly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Trust in this connector for efficient board-to-board connections in your electronic designs.