396-066-522-804

Heilind Number:EDA396-066-522-804
Manufacturer:EDAC
Manufacturer Number:396-066-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-522-804

Detailed Description

Enhance your PCB connections with this robust Card Edge Connector, designed for high-performance applications. With a sleek black finish and crafted from UL 94V-0 Thermoplastic Polyester, this connector not only provides a secure link but also ensures safety in operation. Featuring two rows of 66 positions each, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient power transmission, with a current rating of 3A. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and reliable connections. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.