396-066-522-812

Heilind Number:EDA396-066-522-812
Manufacturer:EDAC
Manufacturer Number:396-066-522-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-522-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of 66 copper alloy contacts, each with a pitch of .125 inches, precise and secure connections are guaranteed. The straight mount orientation and row spacing of .2 inches make installation a breeze, while its 3A amperage rating and wide operating temperature range of -40 to 105°C cater to diverse application needs. Elevate your electronic assemblies with this essential component.