396-066-526-208

Heilind Number:EDA396-066-526-208
Manufacturer:EDAC
Manufacturer Number:396-066-526-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-526-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-526-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of finely crafted Copper Alloy contacts, it guarantees reliable signal transmission even in demanding environments. The .125-inch pitch and .2-inch row spacing allow for precise alignment, accommodating a total of 66 positions for versatile connectivity options. Whether for industrial or commercial use, its straight mount orientation offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh conditions while maintaining peak performance. Upgrade your systems with this essential component, a must-have in any electronic setup.