396-066-526-807

Heilind Number:EDA396-066-526-807
Manufacturer:EDAC
Manufacturer Number:396-066-526-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-526-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-526-807

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 66 positions, it offers ample connectivity options for your devices. The Copper Alloy contact material provides reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation makes installation a breeze. Upgrade your system with this essential component, a must-have for any PCB setup.