396-066-526-858

Heilind Number:EDA396-066-526-858
Manufacturer:EDAC
Manufacturer Number:396-066-526-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-526-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-526-858

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in Black. Engineered for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 66 positions, this connector offers ample space for seamless PCB connections. The contact material, Copper Alloy, guarantees efficient signal transmission while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mounting orientation, it's ideal for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your PCB projects. Upgrade your setup with this essential component for seamless board-to-board connections.