396-066-540-201

Heilind Number:EDA396-066-540-201
Manufacturer:EDAC
Manufacturer Number:396-066-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it reliably powers your devices. Its copper alloy contacts, arranged in two rows with a .125-inch pitch and .2-inch row spacing, offer seamless signal transmission across 66 positions. Whether you're creating intricate circuitry or simply need a sturdy board-to-board connection, this connector, with a straight mount orientation and an operating temperature range of -40 to 105°C, guarantees efficient functionality in diverse environments. Trust in its superior quality for all your connectivity needs.