396-066-540-207

Heilind Number:EDA396-066-540-207
Manufacturer:EDAC
Manufacturer Number:396-066-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With two rows of 66 copper alloy contact positions, it offers ample space for secure connections. The .125-inch pitch and .2-inch row spacing facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Trust in its 3A amperage rating for efficient power transmission. Perfect for board-to-board applications, this connector guarantees optimal performance in every use case. Upgrade now and experience seamless connectivity like never before.