396-066-540-803

Heilind Number:EDA396-066-540-803
Manufacturer:EDAC
Manufacturer Number:396-066-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-540-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a straight mount orientation for easy installation. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in various operating conditions. With a current rating of 3 A, this connector boasts robust copper alloy contacts that guarantee efficient power transmission. Its dual-row design, with a pitch of .125 inches and row spacing of .2 inches, accommodates a generous 66 positions for versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your electronic assembly needs. Trust in its performance for seamless data and power transfer in your devices.