396-066-540-804

Heilind Number:EDA396-066-540-804
Manufacturer:EDAC
Manufacturer Number:396-066-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-540-804

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, this connector offers precise alignment for up to 66 positions. Its straight mount orientation facilitates easy installation, while its black color adds a sleek touch to your designs. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Trust in this connector to deliver robust and stable connections for your PCB projects.