396-066-540-808

Heilind Number:EDA396-066-540-808
Manufacturer:EDAC
Manufacturer Number:396-066-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-540-808

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for efficient board-to-board connection, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it allows for seamless data transfer across 66 positions. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Upgrade your system with this high-quality connector for optimal functionality.