396-066-541-201

Heilind Number:EDA396-066-541-201
Manufacturer:EDAC
Manufacturer Number:396-066-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-541-201

Detailed Description

Enhance your electronic connectivity with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable power delivery at an amperage of 3A. Boasting 66 positions for seamless integration, this connector facilitates smooth board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component for efficient data transmission.