396-066-541-207

Heilind Number:EDA396-066-541-207
Manufacturer:EDAC
Manufacturer Number:396-066-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-541-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in double-row setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a wide temperature range from -40 to 105°C. With a current rating of 3A, it boasts copper alloy contacts for optimal conductivity. Featuring 66 positions in a 0.125" pitch, it's perfect for high-density applications. The straight mounting orientation and 0.2" row spacing facilitate easy installation and maintenance. Elevate your connectivity solutions with this essential component.