396-066-541-208

Heilind Number:EDA396-066-541-208
Manufacturer:EDAC
Manufacturer Number:396-066-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-541-208

Detailed Description

Enhance your electronic connections with this Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts that can handle up to 3 A of current. With two rows and a total of 66 positions, it offers ample connectivity for your PCB projects. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of connectors. Upgrade your setup with this essential component in the Board To Board PCB Connectors category.