396-066-541-212

Heilind Number:EDA396-066-541-212
Manufacturer:EDAC
Manufacturer Number:396-066-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-541-212

Detailed Description

Enhance connectivity on your PCB with this dual-row Card Edge Connector. Designed for efficient board-to-board connections, it features 66 positions and a .125-inch pitch, ensuring seamless integration within your setup. The durable UL 94V-0 Thermoplastic Polyester housing, paired with Copper Alloy contacts, guarantees reliability even in harsh operating conditions ranging from -40 to 105 °C. With a 3A amperage rating, this connector prioritizes performance while maintaining a sleek aesthetic in black. Its straight mount orientation and .2-inch row spacing further facilitate easy installation and maintenance, making it an essential component for your electronic projects.