396-066-541-802

Heilind Number:EDA396-066-541-802
Manufacturer:EDAC
Manufacturer Number:396-066-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-541-802

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Its sleek black design not only adds a touch of style but also ensures high performance, with a contact material of durable Copper Alloy. Featuring two rows and 66 positions, this connector offers ample room for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability, even in harsh environments thanks to its wide operating temperature range of -40 to 105 °C. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortlessly achieved. Whether for industrial or commercial use, this connector, with a 3 A amperage and straight mount orientation, is the perfect solution for your connectivity needs.