396-066-541-803

Heilind Number:EDA396-066-541-803
Manufacturer:EDAC
Manufacturer Number:396-066-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-541-803

Detailed Description

Enhance your circuit board connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for reliable insulation. With two rows of 66 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material ensures secure and efficient data transfer, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.