396-066-541-804

Heilind Number:EDA396-066-541-804
Manufacturer:EDAC
Manufacturer Number:396-066-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-541-804

Detailed Description

Enhance connectivity within your electronic devices with this Black Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts that ensure reliable performance. With a double-row layout and 66 positions, it offers ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your system's connectivity with this high-quality Card Edge Connector.