396-066-541-808

Heilind Number:EDA396-066-541-808
Manufacturer:EDAC
Manufacturer Number:396-066-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-541-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration into electronic devices. Featuring a sleek black color and crafted from sturdy UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and reliability. With two rows and a total of 66 positions, it offers ample connectivity options for your circuitry. The contact material, made from high-quality Copper Alloy, guarantees optimal signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide variety of environments. Whether you're a hobbyist or a professional, this connector is a must-have for your electronics projects. Upgrade your setup today and experience enhanced performance and efficiency.