396-066-541-812

Heilind Number:EDA396-066-541-812
Manufacturer:EDAC
Manufacturer Number:396-066-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-541-812

Detailed Description

Enhance your PCB connectivity with this professional-grade Card Edge Connector. Designed for seamless integration, this component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 66 positions, it offers ample connectivity options for your projects. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity and reliability. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your board-to-board connections with this essential component.