396-066-555-204

Heilind Number:EDA396-066-555-204
Manufacturer:EDAC
Manufacturer Number:396-066-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a double-row configuration with 66 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in diverse applications. With a pitch of .125 inches and row spacing of .2 inches, it offers precision in connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Facilitating straight mount orientation, it's easy to integrate into your setup. Upgrade your connectivity solutions with this high-quality Card Edge Connector.