396-066-555-212

Heilind Number:EDA396-066-555-212
Manufacturer:EDAC
Manufacturer Number:396-066-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-555-212

Detailed Description

Enhance your electronic connections with our black Card Edge Connector. Designed for optimal performance, this connector features a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 66 positions, it offers ample space for secure and efficient PCB connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector can withstand extreme temperatures from -40 to 105°C. Whether for professional or DIY projects, trust in our high-quality Card Edge Connector to streamline your electronic setups.