396-066-555-807

Heilind Number:EDA396-066-555-807
Manufacturer:EDAC
Manufacturer Number:396-066-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-555-807

Detailed Description

Enhance connectivity with our Card Edge Connector, a reliable component for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both performance and safety. With a double-row design and a high number of positions (66), it offers ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, it enables precise and secure connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it versatile for various applications. Elevate your PCB assembly with this essential connector.