396-066-555-808

Heilind Number:EDA396-066-555-808
Manufacturer:EDAC
Manufacturer Number:396-066-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-555-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers secure and efficient data transmission. Boasting 66 positions and a 3A amperage, it accommodates multiple connections with ease. The straight mount orientation and .2-inch row spacing make installation simple, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your system with this essential component, ideal for a range of PCB applications.