396-066-556-201

Heilind Number:EDA396-066-556-201
Manufacturer:EDAC
Manufacturer Number:396-066-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-556-201

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row configuration and 66 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is built to withstand harsh operating environments, with an impressive temperature range of -40 to 105°C. Whether you're a DIY enthusiast or a professional, this essential component guarantees seamless board-to-board connections. Upgrade your setup with this high-quality Card Edge Connector and experience enhanced performance like never before.