396-066-556-202

Heilind Number:EDA396-066-556-202
Manufacturer:EDAC
Manufacturer Number:396-066-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-066-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-066-556-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 66 positions each, this connector offers ample connectivity possibilities. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly within a temperature range of -40 to 105 °C, it guarantees consistent performance even in harsh environments. Its .125-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation allows for convenient installation. Upgrade your PCB assembly with this essential component, perfect for various applications.